Resistor Networks and Arrays
TC164-FR-0775KL
Res Thick Film Array 75K Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD T/R
YAGEOProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Array
Number of Resistors
4
Resistance Value (Ohm)
75K
Tolerance
1%
Maximum Voltage Rating (V)
50
Power Rating per Resistor (W)
0.063 (1/16)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 155
Circuit Designator
ISOL
Special Features
High Reliability
Case Style
Epoxy
Case Size
1206
Case Size per Element
0603
Termination Style
Concave
Number of Terminals
8
Terminal Pitch (mm)
0.8
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206(4 X 0603)
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
0.6
Mounting
Surface Mount
We don't have prices now, please check later.
Order Quantity

