Gate and Power Drivers
TC1428CPA
Driver 1.2A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Non-Inverting|Inverting
Number of Drivers
2
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
35
Maximum Fall Time (ns)
25
Maximum Propagation Delay Time (ns)
75
Input Logic Compatibility
TTL|CMOS
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
16
Maximum Supply Current (mA)
9
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
3(Min)
Peak Output Current (A)
1.2(Typ)
Output Resistance (Ohm)
12
Maximum Power Dissipation (mW)
730
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Latch-Up Proof
Yes
Packaging
Tube
Mounting
Through Hole
Package Height
4.06(Max)
Package Width
6.6(Max)
Package Length
10.16(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

