Arrow Electronic Components Online
TC1410EOA|MICROCHP|simage
TC1410EOA|MICROCHP|limage
Gate and Power Drivers

TC1410EOA

Driver 0.5A 2-OUT Low Side Inv 8-Pin SOIC N Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Inverting
  • Number of Drivers
    2
  • Type
    MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    35
  • Maximum Fall Time (ns)
    35
  • Maximum Propagation Delay Time (ns)
    40
  • Input Logic Compatibility
    TTL|CMOS
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    16
  • Maximum Supply Current (mA)
    1
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    2(Min)
  • Peak Output Current (A)
    0.5(Typ)
  • Output Resistance (Ohm)
    16
  • Maximum Power Dissipation (mW)
    470
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources