Arrow Electronic Components Online
TC124JR0739RL|YAGEO|simage
TC124JR0739RL|YAGEO|limage
Resistor Networks and Arrays

TC124-JR-0739RL

Res Thick Film Array 39 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Concave SMD T/R

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Array
  • Number of Resistors
    4
  • Resistance Value (Ohm)
    39
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    50
  • Power Rating per Resistor (W)
    0.063 (1/16)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    ISOL
  • Special Features
    High Reliability
  • Case Style
    Epoxy
  • Case Size
    0804
  • Case Size per Element
    0402
  • Termination Style
    Concave
  • Number of Terminals
    8
  • Terminal Pitch (mm)
    0.5
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0804(4 X 0402)
  • Product Length (mm)
    2
  • Product Depth (mm)
    1
  • Product Height (mm)
    0.4
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources