Resistor Networks and Arrays
TC124-JR-0710KL
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Concave SMD T/R
YAGEOProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Type
Array
Number of Resistors
4
Resistance Value (Ohm)
10K
Tolerance
5%
Maximum Voltage Rating (V)
50
Power Rating per Resistor (W)
0.063 (1/16)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Special Features
High Reliability
Case Style
Epoxy
Case Size
0804
Case Size per Element
0402
Termination Style
Concave
Number of Terminals
8
Terminal Pitch (mm)
0.5
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0804(4 X 0402)
Product Length (mm)
2
Product Depth (mm)
1
Product Height (mm)
0.4
Mounting
Surface Mount

