Arrow Electronic Components Online
TC240BMRAD|AMPHENOL|simage
TC240BMRAD|AMPHENOL|limage
Connector RF

TC-240-BM-RA-D

Conn BNC 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL LMR®

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.4010
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    BNC
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Tradename
    LMR®
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources