Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
Unknown
PPAP
Unknown
Type
Type N
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Impedance (Ohm)
50
Polarity
Standard
Mounting
Cable Mount

