Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.59.00.80
Automotive
No
PPAP
No
Direction Type
Uni-Directional
Number of Elements per Chip
2
Number of Terminals
4
Maximum Blocking Time (us)
1
Maximum Impulse Voltage (V)
850
Maximum RMS Voltage (V)
425
Typical Reset Voltage (V)
14
Typical Trigger Current (mA)
450
Typical Quiescent Current (mA)
0.5
Maximum TBU Resistance (Ohm)
7.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
5
Product Depth (mm)
5
Product Height (mm)
0.85
Mounting
Surface Mount
Package Type
DFN

