Arrow Electronic Components Online
TBUDB055100WHQ|BOURNS|simage
TBUDB055100WHQ|BOURNS|limage
Transient Blocking Units

TBU-DB055-100-WH-Q

TBU Bi-Directional 550V 450V 1us DFN SMD Automotive AEC-Q101

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Blocking Time (us)
    1
  • Maximum Impulse Voltage (V)
    550
  • Maximum RMS Voltage (V)
    450
  • Maximum TBU Resistance (Ohm)
    13.5
  • Product Length (mm)
    6.5
  • Product Depth (mm)
    5.5
  • Mounting
    Surface Mount
  • Package Type
    DFN

Documentation and Resources

Datasheets
Design resources