Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
Automotive
No
PPAP
No
Direction Type
Bi-Directional
Number of Elements per Chip
1
Number of Terminals
3
Maximum Blocking Time (us)
1
Maximum Impulse Voltage (V)
650
Maximum RMS Voltage (V)
300
Typical Reset Voltage (V)
16
Typical Trigger Current (mA)
750
Typical Quiescent Current (mA)
0.5
Maximum TBU Resistance (Ohm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
6.5
Product Depth (mm)
4
Product Height (mm)
0.85
Mounting
Surface Mount
Package Type
DFN

