Arrow Electronic Components Online
TBUCA065300WH|BOURNS|limage
TBUCA065300WH|BOURNS|simage
Top Searched
Transient Blocking Units

TBU-CA065-300-WH

TBU Bidirectional 650V 300V 1us DFN SMD T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Number of Terminals
    3
  • Maximum Blocking Time (us)
    1
  • Maximum Impulse Voltage (V)
    650
  • Maximum RMS Voltage (V)
    300
  • Typical Reset Voltage (V)
    16
  • Typical Trigger Current (mA)
    450
  • Typical Quiescent Current (mA)
    0.5
  • Maximum TBU Resistance (Ohm)
    8.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    6.5
  • Product Depth (mm)
    4
  • Product Height (mm)
    0.85
  • Mounting
    Surface Mount
  • Package Type
    DFN
Order Quantity

Documentation and Resources

Datasheets
Design resources