Board Mount Pressure Sensors
TBPLPNN100PGUCV
Pressure Sensor 0psi to 100psi Gage 6-Pin SMD Module
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0psi to 100psi
Maximum Overload Pressure
245psi
Equivalent Overload Pressure Range (psi)
100 to 500
Accuracy (%)
±0.15
Minimum Operating Supply Voltage (V)
1.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
12
Maximum Supply Current (mA)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media Type
Air|Gas|Liquid
Mounting
Surface Mount
Package Height
3.84(Max)
Package Width
7
Package Length
7
PCB changed
6
Supplier Package
SMD Module
Pin Count
6
We don't have prices now, please check later.
Order Quantity

