Arrow Electronic Components Online
TBPDPNS100PGUCV|HONEYWEL|simage
TBPDPNS100PGUCV|HONEYWEL|limage
Board Mount Pressure Sensors

TBPDPNS100PGUCV

Board Mount Pressure Sensor 0psi to 100psi Gage 4-Pin DIP Module

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0psi to 100psi
  • Maximum Overload Pressure
    245psi
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Accuracy (%)
    ±0.15
  • Minimum Operating Supply Voltage (V)
    1.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    12
  • Maximum Supply Current (mA)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Media Type
    Liquid|Gas|Air
  • Mounting
    Through Hole
  • Package Height
    3.84
  • Package Width
    11
  • Package Length
    7
  • PCB changed
    4
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources