Arrow Electronic Components Online
TBP02R238114BE|SAMESKY|simage
TBP02R238114BE|SAMESKY|limage
Connector Headers and PCB Receptacles

TBP02R2-381-14BE

Conn Wire to Board HDR 14 POS 3.81mm Solder ST Top Entry Thru-Hole

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    14
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.81
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    8/Contact
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    54.13
  • Product Depth (mm)
    7.2
  • Product Height (mm)
    9.2
  • Mounting
    Through Hole
  • Family/Series
    TBP02R2
  • ALIAS
    TBP02R2-381-14BE
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources