Connector Headers and PCB Receptacles
TBP02R2-381-12BE
Conn Wire to Board HDR 12 POS 3.81mm Solder ST Top Entry Thru-Hole
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
12
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.81
Body Orientation
Straight
Maximum Current Rating (A)
8/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
46.51
Product Depth (mm)
7.2
Product Height (mm)
9.2
Mounting
Through Hole
Family/Series
TBP02R2
ALIAS
TBP02R2-381-12BE
ROHS Version
2011/65/EU, 2015/863
Order Quantity

