Arrow Electronic Components Online
TBFLPNS150PGUCV|HONEYWEL|simage
TBFLPNS150PGUCV|HONEYWEL|limage
Force Sensors and Load Cells

TBFLPNS150PGUCV

Force Sensor Module 12V

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9031.80.80.85
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Force Sensor
  • Module/IC Classification
    Module
  • Vibration Rating (g)
    15
  • Shock Rating (g)
    100
  • Typical Output Resistance (Ohm)
    2500
  • Minimum Operating Supply Voltage (V)
    1.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    12
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources