Arrow Electronic Components Online
TBF1101B|ADAMTEC|simage
TBF1101B|ADAMTEC|limage
Reduced Price
Connector Terminal Blocks

TBF-11-01-B

Conn Barrier Strip 11 POS 6.35mm Solder ST Thru-Hole 10A Bag

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    11
  • Terminal Pitch (mm)
    6.35
  • Number of Rows
    1
  • Number of Circuits
    11
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Length (mm)
    83.7
  • Product Depth (mm)
    14
  • Product Height (mm)
    15
  • Housing Color
    Black
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources