Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Function
DMOS Transistor Array
Input Voltage (V)
2 to 25
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
50
Maximum Supply Current (mA)
1.5
Maximum Power Dissipation (mW)
1470
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-55
Mounting
Through Hole
Package Height
3.3
Package Width
6.4
Package Length
22.86
PCB changed
18
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
18

