Arrow Electronic Components Online
TBD62503AFNGEL|TOSHIBA|simage
TBD62503AFNGEL|TOSHIBA|limage
PMIC Solutions

TBD62503AFNG,EL

DMOS Transistor Array 2.5V to 25V 16-Pin SSOP

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    DMOS Transistor Array
  • Input Voltage (V)
    2.5 to 25
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    25
  • Maximum Power Dissipation (mW)
    780
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -55
  • Mounting
    Surface Mount
  • Package Height
    1.2
  • Package Width
    4.4
  • Package Length
    5.5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources