Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Function
DMOS Transistor Array
Process Technology
130nm
Input Voltage (V)
7 to 25
Maximum Power Dissipation (mW)
1310
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-55
Mounting
Surface Mount
Package Height
2.4
Package Width
7.62(Max)
Package Length
11.68(Max)
PCB changed
18
Standard Package Name
SO
Supplier Package
SOP
Pin Count
18
Lead Shape
Gull-wing

