Arrow Electronic Components Online
TBD62004APG|TOSHIBA|simage
TBD62004APG|TOSHIBA|limage
PMIC Solutions

TBD62004APG

DMOS Transistor Array to 16-Pin PDIP

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    DMOS Transistor Array
  • Process Technology
    130nm
  • Input Voltage (V)
    7 to 25
  • Maximum Power Dissipation (mW)
    1470
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -55
  • Mounting
    Through Hole
  • Package Height
    3.5
  • Package Width
    6.4
  • Package Length
    19.75(Max)
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources