Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Function
DMOS Transistor Array
Process Technology
130nm
Input Voltage (V)
2.5 to 25
Maximum Power Dissipation (mW)
780
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-55
Mounting
Surface Mount
Package Height
1.2
Package Width
4.4
Package Length
5.5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
16

