Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Emitter Type
Laser
Fiber Mode
Single
Connector Type
LC
Maximum Data Rate
1.25Gbps
Peak Wavelength (nm)
1310/1600(Max)
Form Factor
SFP
Rise Time (ns)
0.26(Max)
Maximum Fall Time (ns)
0.26
Average Optical Output Power (dBm)
-3 to 2
Maximum Forward Current (mA)
300
Minimum Operating Supply Voltage (V)
3.1
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Snap Fit To Panel
Package Height
12.25
Package Width
14.26
Package Length
55.5
PCB changed
20
Pin Count
20
Order Quantity

