Arrow Electronic Components Online
No Image Available
Box, Enclosure and Rack Accessories

TBC-14262

Aluminum Top Or Bottom Cover for Rack Mount Chassis

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Cover
  • Material
    Aluminum
  • Color
    Natural
  • Finish
    Natural
  • Product Depth (Imperial - Decimal) (in)
    16.79
  • Product Height (Imperial - Decimal) (in)
    0.437
  • Product Length (Imperial - Decimal) (in)
    17.062

Documentation and Resources

Datasheets
Design resources