Arrow Electronic Components Online
TBA10311|TRACO|simage
TBA10311|TRACO|originalImage
DC to DC Converter and Switching Regulator Module

TBA 1-0311

Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Up
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.97
  • Typical Input Voltage (V)
    3.3
  • Maximum Input Voltage (V)
    3.63
  • Output Voltage (V)
    5
  • Output Current (A)
    0.2
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    200
  • Switching Regulator
    Yes
  • Line Regulation
    1.5%
  • Efficiency (%)
    76(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Product Weight (g)
    1.6
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.15
  • Package Width
    6
  • Package Length
    11.68
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources