Arrow Electronic Components Online
TB6M|SWTCHCRF|simage
TB6M|SWTCHCRF|limage
Connector Audio and Video

TB6M

Conn Mini XLR Connector PL 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Mini XLR Connector
  • Gender
    PL
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Number of Ports
    1
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    11.9
  • Product Length (mm)
    17.9
  • Mounting
    Panel Mount
  • Housing Material
    Copper Alloy
  • Contact Plating
    Electro Tin
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources