Arrow Electronic Components Online
TB67S158FTGEL|TOSHIBA|simage
TB67S158FTGEL|TOSHIBA|limage
Motor Controller and Driver ICs

TB67S158FTG,EL

Motor Driver 24V 48-Pin WQFN EP T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Output Voltage (V)
    48
  • Maximum Output Current (A)
    1.5
  • Minimum Operating Supply Voltage (V)
    10
  • Operating Supply Voltage Range (V)
    10 to 60
  • Typical Operating Supply Voltage (V)
    24
  • Maximum Operating Supply Voltage (V)
    60
  • Maximum Supply Current (mA)
    2
  • Maximum Power Dissipation (mW)
    1300
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources