Arrow Electronic Components Online
TB67S111PGHJ|TOSHIBA|simage
TB67S111PGHJ|TOSHIBA|limage
Motor Controller and Driver ICs

TB67S111PG,HJ

Quad Half Bridge Motor Driver 16-Pin DIP

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Output Configuration
    Quad Half Bridge
  • Output Voltage (V)
    80(Max)
  • Maximum Output Current (A)
    1.5
  • Minimum Operating Supply Voltage (V)
    10
  • Operating Supply Voltage Range (V)
    10 to 40
  • Maximum Operating Supply Voltage (V)
    40
  • Maximum Supply Current (mA)
    5
  • Maximum Power Dissipation (mW)
    2700
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    3.5
  • Package Width
    6.4
  • Package Length
    19.75(Max)
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    16
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources