Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Stepper Motor
Output Voltage (V)
50(Max)
Maximum Output Current (A)
3
Minimum Operating Supply Voltage (V)
10
Operating Supply Voltage Range (V)
10 to 47
Typical Operating Supply Voltage (V)
24
Maximum Operating Supply Voltage (V)
47
Maximum Supply Current (mA)
3
Maximum Power Dissipation (mW)
1300
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1
Package Width
6.1
Package Length
12.5
PCB changed
48
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
48
Order Quantity

