Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Brushless DC Motor
Interface Type
PWM
Output Configuration
H-Bridge
Output Voltage (V)
50(Max)
Maximum Output Current (A)
5
Minimum Operating Supply Voltage (V)
10
Operating Supply Voltage Range (V)
10 to 47
Typical Operating Supply Voltage (V)
24
Maximum Operating Supply Voltage (V)
47
Maximum Supply Current (mA)
7
Maximum Power Dissipation (mW)
1780
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
3.4
Package Width
6.5
Package Length
23
PCB changed
24
Standard Package Name
DIP
Supplier Package
SPDIP
Pin Count
24
Order Quantity

