Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
DC Motor
Interface Type
PWM
Output Configuration
Full Bridge
Output Voltage (V)
50(Max)
Maximum Output Current (A)
1.5
Maximum Peak Output Current (A)
4.5
Minimum Operating Supply Voltage (V)
10
Operating Supply Voltage Range (V)
10 to 45
Maximum Operating Supply Voltage (V)
45
Maximum Supply Current (mA)
8
Maximum Power Dissipation (mW)
890
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2.3
Package Width
6.4
Package Length
13.5(Max)
PCB changed
16
Tab
2Tab
Standard Package Name
SO
Supplier Package
HSOP
Pin Count
18

