Arrow Electronic Components Online
TB6608FNGC8EL|TOSHIBA|simage
TB6608FNGC8EL|TOSHIBA|limage
Motor Controller and Driver ICs

TB6608FNG,C8,EL

Stepping Motor Driver IC

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Maximum Output Current (A)
    0.6
  • Minimum Operating Supply Voltage (V)
    2.7
  • Operating Supply Voltage Range (V)
    3.3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    6
  • Maximum Power Dissipation (mW)
    960
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2
  • Package Width
    4.4
  • Package Length
    7(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources