Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Brushless DC Motor
Maximum Output Current (A)
2.5
Minimum Operating Supply Voltage (V)
7
Operating Supply Voltage Range (V)
7 to 42
Typical Operating Supply Voltage (V)
24
Maximum Operating Supply Voltage (V)
42
Maximum Supply Current (mA)
8
Maximum Power Dissipation (mW)
3200
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3
Package Width
8.8
Package Length
16
PCB changed
36
Tab
2Tab
Standard Package Name
SO
Supplier Package
HSOP
Pin Count
38
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

