Motor Controller and Driver ICs
TB6581HG
3-Phase Full Wave Sine Wave PWM Brushless Motor Controller 15V/7V 25-Pin HZIP
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Motor Controller
Motor Type
Brushless DC Motor
Output Voltage (V)
7
Maximum Output Current (A)
2
Minimum Operating Supply Voltage (V)
6|13.5
Operating Supply Voltage Range (V)
15|7
Typical Operating Supply Voltage (V)
15|7
Maximum Operating Supply Voltage (V)
10|16.5
Maximum Supply Current (mA)
3|6
Maximum Power Dissipation (mW)
40000
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
115
Mounting
Through Hole
Package Height
15.7
Package Width
4.5
Package Length
28.8
PCB changed
25
Standard Package Name
ZIP
Supplier Package
HZIP
Pin Count
25

