Arrow Electronic Components Online
TB6568KQ8|TOSHIBA|simage
TB6568KQ8|TOSHIBA|limage
Motor Controller and Driver ICs

TB6568KQ,8

Full Bridge Motor Driver 7-Pin(7+Tab) HSIP

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    DC Motor
  • Output Configuration
    Full Bridge
  • Output Voltage (V)
    50(Max)
  • Maximum Output Current (A)
    1.5
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    45
  • Maximum Supply Current (mA)
    8
  • Maximum Power Dissipation (mW)
    1250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    15.7
  • Package Width
    3
  • Package Length
    17
  • PCB changed
    7
  • Tab
    Tab
  • Standard Package Name
    SIP
  • Supplier Package
    HSIP
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources