Arrow Electronic Components Online
TB6562ANG8|TOSHIBA|simage
TB6562ANG8|TOSHIBA|limage
Motor Controller and Driver ICs

TB6562ANG,8

Full Bridge Motor Driver 24-Pin SDIP

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Step Modes
    1, 1/2, 1/4
  • Interface Type
    PWM
  • Output Configuration
    Full Bridge
  • Output Voltage (V)
    40(Max)
  • Maximum Output Current (A)
    1.5
  • Maximum Peak Output Current (A)
    1.5
  • Minimum Operating Supply Voltage (V)
    10
  • Operating Supply Voltage Range (V)
    10 to 34
  • Maximum Operating Supply Voltage (V)
    34
  • Maximum Supply Current (mA)
    12
  • Maximum Power Dissipation (mW)
    2500
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    3.5
  • Package Width
    6.4
  • Package Length
    22.5(Max)
  • PCB changed
    24
  • Standard Package Name
    DIP
  • Supplier Package
    SDIP
  • Pin Count
    24
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources