Arrow Electronic Components Online
TB6562AFG8EL|TOSHIBA|simage
TB6562AFG8EL|TOSHIBA|limage
Motor Controller and Driver ICs

TB6562AFG,8,EL

Full Bridge Motor Driver 30-Pin SSOP

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Step Modes
    1, 1/2, 1/4
  • Interface Type
    PWM
  • Output Configuration
    Full Bridge
  • Output Voltage (V)
    40(Max)
  • Maximum Output Current (A)
    1.5
  • Maximum Peak Output Current (A)
    1.5
  • Minimum Operating Supply Voltage (V)
    10
  • Operating Supply Voltage Range (V)
    10 to 34
  • Maximum Operating Supply Voltage (V)
    34
  • Maximum Supply Current (mA)
    12
  • Maximum Power Dissipation (mW)
    2500
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    7.5
  • Package Length
    15.4
  • PCB changed
    30
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    30

Documentation and Resources

Datasheets
Design resources