Arrow Electronic Components Online
TB6559FGO8EL|TOSHIBA|simage
TB6559FGO8EL|TOSHIBA|limage
Motor Controller and Driver ICs

TB6559FG(O,8,EL)

Full Bridge Motor Driver 18-Pin(16+2Tab) HSOP T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Output Configuration
    Full Bridge
  • Maximum Output Current (A)
    2.5
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    30
  • Maximum Supply Current (mA)
    8
  • Maximum Power Dissipation (mW)
    1400
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    6.4
  • Package Length
    13.5(Max)
  • PCB changed
    16
  • Tab
    2Tab
  • Standard Package Name
    SO
  • Supplier Package
    HSOP
  • Pin Count
    18
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources