Arrow Electronic Components Online
TB6552FNGOC8EL|TOSHIBA|simage
TB6552FNGOC8EL|TOSHIBA|limage
Motor Controller and Driver ICs

TB6552FNG(O,C,8,EL)

Dual Half Bridge Motor Driver 5V 16-Pin SSOP

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    DC Motor
  • Interface Type
    PWM
  • Output Configuration
    Dual Half Bridge
  • Maximum Output Current (A)
    1
  • Minimum Operating Supply Voltage (V)
    2.5
  • Operating Supply Voltage Range (V)
    2.5 to 13.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    13.5
  • Maximum Supply Current (mA)
    1.2
  • Maximum Power Dissipation (mW)
    780
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.2 mm
  • Package Width
    4.4 mm
  • Package Length
    5.5(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources