Arrow Electronic Components Online
TB62216FGC8EL|TOSHIBA|simage
TB62216FGC8EL|TOSHIBA|limage
Reduced Price
Motor Controller and Driver ICs

TB62216FG,C,8,EL

H-Bridge Motor Driver 24V 30-Pin(28+2Tab) HSOP

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushed DC Motor
  • Interface Type
    PWM
  • Output Configuration
    H-Bridge
  • Output Voltage (V)
    40(Max)
  • Maximum Output Current (A)
    2
  • Maximum Peak Output Current (A)
    4
  • Minimum Operating Supply Voltage (V)
    10
  • Operating Supply Voltage Range (V)
    10 to 38
  • Typical Operating Supply Voltage (V)
    24
  • Maximum Operating Supply Voltage (V)
    38
  • Maximum Supply Current (mA)
    7
  • Maximum Power Dissipation (mW)
    1150
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    2.3 mm
  • Package Width
    8.8 mm
  • Package Length
    16.5(Max) mm
  • PCB changed
    28
  • Tab
    2Tab
  • Standard Package Name
    SO
  • Supplier Package
    HSOP
  • Pin Count
    30

Documentation and Resources

Datasheets
Design resources