Arrow Electronic Components Online
TB5MB|SWTCHCRF|simage
TB5MB|SWTCHCRF|limage
Connector Circular

TB5MB

Circular Conn Mini XLR Connector M 5 POS Solder Cup ST Thru-Hole 5 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Panel Mount
  • Number of Ports
    5
  • Number of Contacts
    5
  • Termination Method
    Solder Cup
  • Wire Size (AWG)
    28
  • Contact Material
    Copper Alloy
  • Housing Color
    Black
  • Maximum Current Rating (A)
    4
  • Insulation Resistance (MOhm)
    510000

Documentation and Resources

Datasheets
Design resources