Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
LTB
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transmitter
Number of Transmitters
4
Transmitter Signal Type
Differential
Driving Mode
3-State
Number of Transmitter Enables
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Power Supply Type
Single
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
3.3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
40
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

