Arrow Electronic Components Online
TB300-16|EATON|simage
TB300-16|EATON|limage
Connector Terminal Blocks

TB300-16

Conn Barrier Strip 32 POS 14.2mm Screw ST Panel Mount 30A

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    32
  • Terminal Pitch (mm)
    14.2
  • Number of Rows
    2
  • Number of Circuits
    16
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    30
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Product Length (mm)
    253.74
  • Product Depth (mm)
    33.8
  • Product Height (mm)
    20.5
  • Housing Color
    Black
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources