Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
24
Terminal Pitch (mm)
14.2
Number of Rows
2
Number of Circuits
12
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Product Length (mm)
196.85
Product Depth (mm)
33.8
Product Height (mm)
20.5
Housing Color
Black
Mounting
Panel Mount
Order Quantity

