Arrow Electronic Components Online
TB000115|CHIC_MIN|simage
TB000115|CHIC_MIN|limage
Panel Mount Indicators

TB000115

LED Panel Mount Indicator Uni-Color Green 32mcd 2-Pin

CML Innovative Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Intensity
    32mcd
  • Indicator Technology
    LED
  • Maximum Forward Voltage (V)
    6
  • Maximum Forward Current (mA)
    16
  • Supplier Color
    Green
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Diameter
    9.5
  • Mounting
    Panel
  • Package Length
    14.8
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources