Arrow Electronic Components Online
TAZX157K010LBSZ0800|KYOCERAAVX|simage
TAZX157K010LBSZ0800|KYOCERAAVX|limage
Capacitor Tantalum Solid

TAZX157K010LBSZ0800

Cap Tant Solid 150uF 10V X CASE 10%( 6.93 X 5.41 X 2.74mm) Inward L SMD 0.065 Ohm 125°C Bulk

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    150uF
  • Tolerance
    10%
  • Voltage
    10VDC
  • ESR (Ohm)
    0.065
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    1.75
  • IL (uA)
    15
  • Polarity
    Polar
  • Dissipation Factor (%)
    10
  • Special Features
    High Reliability
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    X
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    6.93 X 5.41 X 2.74
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    6.93
  • Product Depth (mm)
    5.41
  • Product Height (mm)
    2.74
  • Product Weight (g)
    0.42
  • Length Tolerance (mm)
    ±0.38
  • Depth Tolerance (mm)
    ±0.38
  • Height Tolerance (mm)
    ±0.38

Documentation and Resources

Datasheets
Design resources