Arrow Electronic Components Online
TAT-125-12-2-STK|TE|simage
TAT-125-12-2-STK|TE|limage
Heat Shrink

TAT-125-1/2-2-STK

Heat Shrink Tubing ST Polyolefin Red Thin Stick

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3916.20.00.91
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Polyolefin
  • Color
    Red
  • Shrink Wall Type
    Thin
  • Dielectric Strength (V/mm)
    19.68K
  • Inside Diameter Before Shrinking (mm)
    12.7
  • Inside Diameter After Shrinking (mm)
    6.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Stick
  • Product Thickness (mm)
    0.76
  • Factory Product Length (mm)
    1219.2
  • Shrink Ratio
    2:1

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources