Arrow Electronic Components Online
TAS5825MRHBR|TI|limage
TAS5825MRHBR|TI|simage
Audio Amplifiers

TAS5825MRHBR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 65W Class-D 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.03%@6Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    2-Channel Stereo|1-Channel Mono
  • Maximum Input Offset Voltage (mV)
    7.5@16V
  • Minimum Dual Supply Voltage (V)
    4.5|1.62
  • Typical Dual Supply Voltage (V)
    24|18|15|12|9|5|3
  • Maximum Dual Supply Voltage (V)
    26.4|3.63
  • Minimum Load Resistance (Ohm)
    3
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    38x2@8Ohm|65x1@4Ohm
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources