Arrow Electronic Components Online
TAS5805MPWPR|TI|simage
TAS5805MPWPR|TI|limage
Audio Amplifiers

TAS5805MPWPR

Audio Amp Speaker 1-CH Mono 41W Class-D 28-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.03%@1W@6Ohm
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Maximum Input Offset Voltage (mV)
    6.5@12V
  • Minimum Dual Supply Voltage (V)
    4.5|1.62
  • Typical Dual Supply Voltage (V)
    24|18|15|12|9|5|3
  • Maximum Dual Supply Voltage (V)
    26.4|3.63
  • Minimum Load Resistance (Ohm)
    4
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    27.5x2@8Ohm|41x1@4Ohm
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources