Arrow Electronic Components Online
TAS5780MDCAR|TI|limage
TAS5780MDCAR|TI|simage
Audio Amplifiers

TAS5780MDCAR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 44W Class-D 48-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • Rail to Rail
    No
  • THDN
    0.011%@4Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono|2-Channel Stereo
  • Maximum Input Offset Voltage (mV)
    15@24V
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5|18|15|12|9|24
  • Maximum Single Supply Voltage (V)
    26.4
  • Minimum Load Resistance (Ohm)
    2
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    44x1@2Ohm|40x2@4Ohm
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.2(Max)
  • Package Length
    12.6(Max)
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources